Eaton 216712-1 M22-DP-S kill switch round black 1pc

Image Representative of Range

Eaton 216712-1 M22-DP-S kill switch round black 1pc

MPN
216712-1
Brand
Eaton
EAN-13
4064161270432
Order Code
02-6164
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Eaton 216712-1 M22-DP-S kill switch is a planar, round switch with a black finish. It is designed for emergency stopping applications in machinery and electrical circuits. This component is ideal for ensuring safety and quick operational shutdowns in industrial environments.
Type Kill switch
IP Rating IP67
Button Diameter 36.5mm
Factory colour Black
Front panel thickness 6mm
Functions momentary
Length 42.6mm
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DP-S
Print motif None
Recess Diameter 22mm

Trustpilot