Eaton 216630-GN M22 Pushbutton Green 1 piece Sturdy and Reliable

MPN
216630-GN
Brand
Eaton
GTIN-14
02050000731648
Order Code
11-7250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216630-GN M22-DR-G-X1 is a green pushbutton switch designed for snap-in mounting. It is commonly used in industrial control panels and machinery for start-stop or signal applications. Its compact dimensions make it suitable for space-constrained environments.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-G-X1
Misc Attribute 2 Snap-in
Print motif I

Reviews

Be the first to submit a review

Trustpilot