Eaton 216613 M22-Series Pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 216613 M22-Series Pushbutton Front ring PVC 1pc

MPN
216613
Brand
Eaton
EAN-13
4015082166137
Order Code
02-6145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Eaton's M22-DR-S Pushbutton features a PVC front ring and is part of their durable switch line. This high-quality pushbutton is designed for reliable operation in various industrial applications. It is ideal for control panels and machinery where a dependable switch is essential.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-DR-S
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot