Eaton 216596 M22-D-G Pushbutton Green 1 piece(s)

MPN
216596
Brand
Eaton
EAN-13
4015082165963
Order Code
11-7241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Eaton M22-D-G Pushbutton is a green switch component designed for control and indication devices. It measures 29.7mm by 10mm, suitable for various groping applications. Typical uses include industrial machinery and user interface panels.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type None
Misc Attribute 1 Groping
Misc Attribute 2 M22-D-G
Print motif None

Reviews

Be the first to submit a review

Trustpilot