Eaton 199336 A-PKZ0 shunt trip release 24VDC suitable for PKZM0

MPN
199336
Brand
Eaton
EAN-13
4015081974207
Order Code
02-5994
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    A-PKZ0(230V50HZ)-PI A-PKZ0(24VDC)-PI
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £44.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's 199336 Shunt Trip Release is an essential safety component designed for electrical systems. It operates with a 24V DC input, providing reliable remote circuit disconnection. Typically used in conjunction with circuit breakers, it enhances safety by allowing quick power shutdown in emergency situations.
Type Shunt trip release
Voltage Rating - DC 24V DC
Colour Multicolour
Connection Push-in connector
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A-PKZ0(24VDC)-PI

Reviews

Be the first to submit a review

Trustpilot