Eaton 193531 RCBO 16A 0.03A 415V AC compact residual current switch

MPN
193531
Brand
Eaton
EAN-13
9010238026117
Order Code
02-5869
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £227.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the 193531 RCBO, a two-pin device with a 16 A current rating and 0.03 A residual current sensitivity suitable for 415 V AC systems. This combination of circuit breaker and residual current device provides overcurrent protection and earth fault detection. It is typically used in residential and commercial electrical installations to enhance safety.
Type RCBO
Current Rating 16A
Voltage Rating - AC 415V AC
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version TRUE
Built-in depth 75.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 75.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type F
Misc Attribute 1-pole + N
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Surge current capacity 3kA
Switch-off Capacity 6kA
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot