Eaton 111770 M22 Series Key Silver 1pc durable locking mechanism

Image Representative of Range

Eaton 111770 M22 Series Key Silver 1pc durable locking mechanism

MPN
111770
Brand
Eaton
EAN-13
4015081113200
Order Code
02-5672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Eaton has designed the M22-ES-MS7 key, a reliable and durable silver component. It is typically used in industrial settings for secure control panels or machinery. This key features precision engineering suitable for safety and operational efficiency.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions N/A
Accessory FALSE
Colour Silver

Reviews

Be the first to submit a review

Trustpilot