Eaton 111767 M22 Key Switch Silver 1pc

Image Representative of Range

Eaton 111767 M22 Key Switch Silver 1pc

MPN
111767
Brand
Eaton
EAN-13
4015081113170
Order Code
02-5670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £9.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eaton M22-ES-MS4 key is a durable silver key designed for secure switching applications. It provides reliable operation for industrial equipment. This key is typically used in control panels to enable and disable machinery.
Type Key
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions N/A
Accessory FALSE
Colour Silver
Weight 0

Reviews

Be the first to submit a review

Trustpilot