Eaton 104922 CSEZ-01/06 xComfort door/window contact white monitoring

MPN
104922
Brand
Eaton
EAN-13
4015081047291
Order Code
02-5558
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Eaton xComfort door/window contact in white is designed for monitoring the status of doors and windows. It is typically used in smart home security systems to detect when a door or window is opened or closed. This part, identified by model number CSEZ-01/06, integrates seamlessly with Eaton's automation solutions.
Type Door/window contact
Mounting Type Structure
Colour White
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Contact Configuration NO
Diameter sensor 6.5mm
Energy efficiency rating n.rel.
Factory colour White
Height of sensor 6.5mm
Hub Not required, optional for remote access
IFTTT support available FALSE
Mounting method Surface mounting
RAL-number (similar) 9010
Sensor length 28mm
Series Eaton xComfort
Surface finishing Matt
VdS class None
Width sensor 6.5mm
Wire length connecting cable 0.45m
Wireless FALSE
With connection cable TRUE

Reviews

Be the first to submit a review

Trustpilot