Eaton Light Switches & Sensors Door/window contact 609741

Eaton Brand: Eaton
Eaton manufactures a range of xComfort door/window contacts designed for monitoring purposes, featuring both adhesive and screw fixing options.
Description Image Product Buy Pricing (Ex VAT) Colour Accessory Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Contact Configuration Factory colour Diameter sensor Spare part Type of accessory/spare part Height of sensor IFTTT support available Mounting method RAL-number (similar) Sensor length Surface finishing VdS class Width sensor Wire length connecting cable Wireless
Eaton 104922 CSEZ-01/06 xComfort door/window contact white monitoring
Eaton 104922 CSEZ-01/06 xComfort door/window contact white monitoring
Standard range
Order code: 02-5558
MPN: 104922

Despatched within 4 working days - 18 in stock
1+ £10.53
Price per unit Ex VAT
White FALSE FALSE FALSE NO White 6.5mm 6.5mm FALSE Surface mounting 9010 28mm Matt None 6.5mm 0.45m FALSE
Eaton 121790 xComfort door/window contact grey adhesive/screw fixing
Eaton 121790 xComfort door/window contact grey adhesive/screw fixing
Standard range
Order code: 02-5723
MPN: 121790

Despatched within 4 working days - 22 in stock
1+ £9.08
Price per unit Ex VAT
TRUE Grey FALSE Other

Trustpilot