Eaton 089190 Pushbutton Green 1 piece Industrial Heavy-Duty Q25LT-GN/WB

MPN
089190
Brand
Eaton
EAN-13
4015080891901
Order Code
11-7095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Eaton manufactures the 089190 Q25LT-GN/WB pushbutton, which is green and acts as an alarm device or switch. This component is commonly used in industrial control panels or equipment. It features reliable performance, ensuring effective machine operation and safety signalling.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Bulb Type Light bulb
Colour Green
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour Green
Length 25mm
Lighting Type Area illumination
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-GN/WB
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot