Eaton 088917 PKZM0-16-T RCCB 690 V 1pc

Image Representative of Range

Eaton 088917 PKZM0-16-T RCCB 690 V 1pc

MPN
088917
Brand
Eaton
EAN-13
4015080889175
Order Code
02-5534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £122.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton PKZM0-16-T is a residual current circuit breaker designed for 690 V applications. It provides essential safety by preventing electrical faults and overloads, typically used in industrial and commercial settings. This RCCB is suitable for use in environments requiring reliable protection of electrical circuits.
Type RCCB
Voltage Rating - AC 690V AC
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 358-358A
Complete device with protection unit FALSE
Connection Screws
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
DIN rail (top hat rail) mounting optional TRUE
Integrated earth fault protection FALSE
IP Rating IP20
Misc Attribute PKZM0-16-T
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Overload release current setting 10-16A
Position of connection for main current circuit Other
Power loss 6W
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 50kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching Voltage 690V
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 690-690V
With integrated under voltage release FALSE
With switched-off indicator TRUE

Reviews

Be the first to submit a review

Trustpilot