Eaton 086262 Q25LT-WS Pushbutton White 1 piece Illuminated Durable

MPN
086262
Brand
Eaton
EAN-13
4015080862628
Order Code
11-7060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton 086262 Q25LT-WS Pushbutton is a white switch designed for alerting or signalling purposes in control panels. Manufactured by Eaton, this pushbutton is reliable for industrial automation and control systems. Typical applications include machinery start/stop functions and alarm devices.
Switch Function momentary
Type Pushbutton
IP Rating IP65
Connection Type C CEE 7/16 plug 2.8mm
Dim (L x W) 25 mm x 25 mm
Durability >3 x 10 6 cycles
Factory colour White
Length 25mm
Lighting Type None
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q25LT-WS
Print motif None
Recess Diameter 16mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot