Eaton 000649 Key KNK-P3 durable and reliable key 1pc

Image Representative of Range

Eaton 000649 Key KNK-P3 durable and reliable key 1pc

MPN
000649
Brand
Eaton
EAN-13
4015080006497
Order Code
02-5388
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's KNK-P3 key is a robust component designed for secure lock systems. It is commonly used in electrical enclosures and industrial cabinets to ensure safety and prevent unauthorised access. The product is typically employed in environments requiring reliable locking solutions, such as manufacturing facilities and office buildings.
Type Key
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions None
Accessory TRUE
Maximum Temperature +50°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot