easymaxx 09467 Solar power bank 10000 mAh Solar-Powered Chargers

Order Code:

16-2425

Brand: easymaxx Security MPN: 09467 EAN-13: 4052926094676
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 12/05/2026

Easymaxx Security 09467 is a solar power bank with a capacity of 10,000 mAh, designated as part number 3410374. This device incorporates advanced solar charging technology that allows it to harness solar energy effectively for convenient power storage, making it ideal for outdoor and remote applications where traditional power sources are unavailable. Engineered to be robust and efficient, the power bank is suited for applications in engineering fields where portable energy sources are necessary, such as in field research, construction site inspections, and on-site electronic device charging. Its reliable performance under various environmental conditions ensures that engineers and technicians can depend on continuous power supply, which is essential for maintaining the operation of critical equipment.
Type Solar power bank
Capacity (mAh, Ah) 10000mAh
Product Type Solar power bank
Technology Li-ion

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot