Easylan LSD42200050 Fibreglass FO Cable Violet 5 m Network Cable Assemblies

MPN
LSD42200050
Brand
Easylan
EAN-13
4055516020024
Order Code
18-8929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £38.15 £32.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Easylan LSD42200050 Fibreglass FO Cable Violet 5 m is an advanced fibre optic network cable assembly designed for high-speed data transmission applications. The cable is engineered to ensure reliable optical communication lines, facilitating data transfer modulated on light waves, which is essential for modern networking solutions based on light wave technology. Spanning a length of 5 metres and finished in a distinctive violet colour, this fibreglass FO cable is renowned for its resilience and optimum performance in various demanding environments, making it ideal for use in data centres, telecommunications infrastructure, and enterprise networks where efficiency and low latency are critical.
Length 5.00m
Colour Multicolour
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot