Easylan LSD42200030 Fibreglass FO Cable 3 m Violet Network Cable Assemblies

MPN
LSD42200030
Brand
Easylan
EAN-13
4055516020017
Order Code
18-8928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.69 £25.24
10+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD42200030 is a fibreglass fibre optic (FO) cable designed for high-performance network cable assembly applications. This violet cable, measuring 3 metres in length, facilitates data transfer through modulated light waves, essential for efficient and high-speed optical communication lines. Its precise engineering allows it to support reliable networking based on light wave technology, ensuring minimal signal loss and interference. Typical applications include server farms, data centres, and telecommunication infrastructure where robust and fast data transmission is critical. The construction of the cable adheres to stringent industry standards, making it suitable for deployment in environments where durability and signal integrity are paramount.
Length 3.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot