Easylan LSD42200020 Fibreglass FO Cable Violet 2m for Network Assemblies

MPN
LSD42200020
Brand
Easylan
EAN-13
4055516019998
Order Code
18-8927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £24.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD42200020 is a fibreglass fibre optic (FO) cable specifically designed for network assemblies, measuring 2 metres in length and presented in a violet colour for easy identification. This FO cable utilises light wave modulation for data transfer, facilitating high-speed optical communication in networking environments. Its fibreglass construction ensures durability and low signal attenuation, making it suitable for critical infrastructure where reliable data transmission is paramount. Common engineering applications include both data communication networks and telecommunication systems, where efficient and uninterrupted data flow is essential. This cable is a component of an optical communication network based on light waves, providing an essential link in the transmission of information across various network infrastructures.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot