Easylan LSD42200010 Fibreglass FO Cable Violet 1 m Network Cable Assemblies

MPN
LSD42200010
Brand
Easylan
EAN-13
4055516019974
Order Code
18-8926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £24.78 £21.06
10+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD42200010 is a fibreglass FO cable designed for precise optical communication applications, characterised by its violet hue and one-metre length. As a fibre optic network cable, it facilitates data transfer modulated on light waves, making it ideal for high-speed networking environments. This type of network cable assembly is particularly suited to settings where robust, reliable data transmission is crucial, such as in data centres, telecommunication infrastructures, and enterprise-level network systems. By employing fibreglass materials, the LSD42200010 ensures minimal signal loss, thereby maintaining data integrity across demanding network arrangements.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot