Easylan LSD41100100 Fibreglass FO Cable Violet 10 m Network Cable Assemblies

MPN
LSD41100100
Brand
Easylan
EAN-13
4055516025265
Order Code
18-8920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £64.15 £54.53
10+ £53.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD41100100 is a fibre optic cable designed for efficient and reliable data transmission across network systems. The fibreglass construction of this FO cable ensures robustness while facilitating high-speed data transfer, modulated on light waves. With a length of 10 metres and a distinctive violet colour for easy identification, this network cable assembly is ideal for applications where optical communication lines are essential, such as in telecommunications, data centres, and other high-demand networking environments based on light wave technology. Its precision engineering supports the integrity and efficiency of complex data interchange systems.
Length 10.00m
Colour Multicolour
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot