Easylan LSD41100030 Fibreglass FO Cable Violet 3m Network Cable Assemblies

MPN
LSD41100030
Brand
Easylan
EAN-13
4055516025234
Order Code
18-8918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £34.51 £29.33
10+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Easylan LSD41100030 is a high-performance fibre optic cable designed for efficient data transfer in modern networking environments. This fibreglass FO (fibre optic) cable, measuring 3 metres in length, is coloured violet for easy identification in complex installations. Engineered to optimise optical communication lines, it leverages data transfer modulated on light waves, which significantly enhances bandwidth and reduces signal attenuation compared to traditional copper cables. The Easylan LSD41100030 is particularly suited for applications requiring high-speed data communication, such as data centres, telecommunication infrastructures, and high-frequency trading platforms, where reliable and fast communication is paramount.
Length 3.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot