Easylan LSD41100010 Fibreglass FO Cable Violet 1 m Network Cable Assemblies

MPN
LSD41100010
Brand
Easylan
EAN-13
4055516025197
Order Code
18-8916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £30.37 £25.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD41100010 is a fibreglass fibre optic (FO) cable designed for highly efficient data transfer conducted over optical communication lines. The 1-metre violet cable facilitates networking based on light waves, offering a reliable medium for high-speed data transmission with minimal signal loss. Engineered for critical network infrastructure, this cable is used in various applications including telecommunications, data centres, and other environments requiring robust and efficient FO network cable assemblies. Its design ensures optimal performance and durability, making it suitable for both commercial and industrial networking implementations where precision and longevity are paramount.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM4
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot