Easylan LSD32200075 Fibreglass FO Cable Turquoise 7.5 m Network Cable

MPN
LSD32200075
Brand
Easylan
EAN-13
4055516049063
Order Code
18-8914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £40.53 £34.45
10+ £33.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD32200075 is a fibreglass fibre optic cable designed for efficient data transfer over optical communication lines. This 7.5-metre, turquoise-coloured FO network cable enables networking based on light waves, providing high-speed, reliable data transmission. Its robust construction makes it suitable for various engineering applications, including telecommunications infrastructure, data centres, and high-performance computing environments where modulated light wave data transfer is essential. The cable's precision engineering ensures minimal signal loss and optimal performance in stringent operational conditions.
Length 7.50m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot