Easylan LSD32200050 Fibreglass FO Cable 5 m Turquoise Network Cable Assemblies

MPN
LSD32200050
Brand
Easylan
EAN-13
4055516019578
Order Code
18-8913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £32.70 £27.80
10+ £26.99
50+ £26.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD32200050 is a fibreglass fibre optic cable designed for use in network cable assemblies, offering a length of 5 metres and presented in a turquoise outer sheath. This FO cable is engineered for high-speed data transfer through optical communication lines, where information is modulated on light waves, making it an ideal solution for environments where networking relies on light-based data transmission. With robust fibreglass construction, it provides high bandwidth capacity and low signal attenuation, ensuring efficient and reliable connectivity. Its typical applications include data centres, telecommunications networks, and other industrial settings requiring precise and high-performance optical data transmission.
Length 5.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot