Easylan LSD32100100 Fibreglass FO Cable Turquoise 10 m Network Cable Assembly

MPN
LSD32100100
Brand
Easylan
EAN-13
4055516040770
Order Code
18-8909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £50.78 £43.16
10+ £42.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD32100100 is a fibreglass fibre optic (FO) network cable assembly, characterised by its 10-metre length and distinctive turquoise colour. Designed for efficient data transfer via modulated light waves, this cable is specifically engineered for optical communication lines where high-speed and reliable networking is crucial. With its robust construction and precise engineering, this fibre optic cable is well-suited for applications requiring superior signal integrity and minimal attenuation across long distances, such as in data centres, telecommunications infrastructure, and high-performance computing environments. The LSD32100100 model ensures compatibility with a range of standard networking equipment, making it a versatile choice for engineers working with optical network installations.
Length 10.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot