Easylan LSD32100050 Fibreglass FO Cable Turquoise 5 m Network Cable Assemblies

MPN
LSD32100050
Brand
Easylan
EAN-13
4055516024619
Order Code
18-8908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £35.09 £29.83
10+ £29.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Easylan LSD32100050 is a fibre optic cable specifically engineered for use in network cable assemblies, providing reliable optical communication over a length of 5 metres in a distinctive turquoise colour. This FO cable facilitates data transfer systems where information is modulated on light waves, a method that offers superior bandwidth and low transmission loss compared to traditional copper cables. It is constructed from robust fibreglass material, ensuring durability and high performance in various industrial settings. Typically employed in advanced networking environments, the cable is suitable for applications such as high-speed internet connections, telecommunication systems, and data centres where efficient and rapid data transmission is critical.
Length 5.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot