Easylan LSD32100030 Fibreglass FO Cable Turquoise 3 m Network Cable Assembly

MPN
LSD32100030
Brand
Easylan
EAN-13
4055516040787
Order Code
18-8907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £28.82 £24.50
10+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD32100030 is a fibreglass fibre optic cable designed for advanced optical communication applications, spanning a length of 3 metres and presented in a turquoise hue. This network cable assembly facilitates reliable data transfer by modulating information on light waves, making it ideal for high-speed networking tasks that require efficient and stable connectivity. Its robust design ensures optimal performance in transmitting data across fibre optic communication lines, quintessential in settings such as data centres, telecommunication networks, and high-speed broadband infrastructures. Developed for precise engineering demands, this cable is a vital component in systems where minimising signal attenuation and maintaining high data integrity are critical.
Length 3.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot