Easylan LSD32100020 Fibreglass FO Cable 2 m Turquoise Network Cable Assemblies

MPN
LSD32100020
Brand
Easylan
EAN-13
4055516024589
Order Code
18-8906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.95 £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD32100020 is a high-performance fibreglass fibre optic cable designed for reliable and efficient optical communication lines. This 2-metre turquoise cable is part of network cable assemblies that enable data transfer to be modulated on light waves, supporting high-speed networking applications. The fibreglass construction ensures minimal signal loss and enhanced durability, making it suitable for integration into complex networking systems where precise data transmission is critical. Engineers often employ this FO cable in environments requiring stable and fast connectivity, such as data centres, telecommunications infrastructure, and enterprise networks, where performance and reliability are paramount.
Length 2.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot