Easylan LSD31100030 Fibreglass FO Cable Turquoise 3m

MPN
LSD31100030
Brand
Easylan
EAN-13
4055516024787
Order Code
18-8902
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £31.23 £26.55
10+ £25.78
50+ £25.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD31100030 is a fibreglass fibre optic cable designed to support efficient data transfer over optical communication lines. This 3-metre, turquoise cable provides high-performance capabilities suited for networking based on light waves, ensuring reliable and fast data transmission by modulating information on light waves. Engineered for precision and consistent performance, the cable is ideal for use in environments where secure and high-speed data transfer is critical, such as data centres and telecommunications infrastructure. This cable is an integral component in complex network cable assemblies and provides robust connectivity essential for advanced data management systems.
Length 3.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot