Easylan LSD31100020 Fibreglass FO Cable 2 m Turquoise Network Cable Assembly

MPN
LSD31100020
Brand
Easylan
EAN-13
4055516024763
Order Code
18-8901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £32.78 £27.86
10+ £27.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Easylan LSD31100020 is a high-performance fibreglass fibre optic cable designed for robust and efficient data transfer in network systems. This fibre optic network cable, measuring 2 metres and featuring a distinctive turquoise outer coating, facilitates the transmission of data modulated on light waves, making it particularly suitable for high-speed networking applications requiring reliable optical communication lines. As a network cable assembly, it is an ideal solution for environments where data integrity and speed are paramount, such as data centres, enterprise networking, and telecommunications infrastructure. Its use in these applications ensures minimal signal loss over extended distances, enhancing the overall efficiency and reliability of the network.
Length 2.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot