Easylan LSD31100010 Fibreglass FO Cable Turquoise 1 m

MPN
LSD31100010
Brand
Easylan
EAN-13
4055516024749
Order Code
18-8900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £24.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD31100010 is a fibreglass fibre optic cable characterised by its turquoise jacket and a length of 1 metre. This FO network cable facilitates high-speed data transfer through optical communication lines, employing the transmission of data modulated on light waves, making it an efficient component in networking systems reliant on light wave communication. It is particularly suited for applications requiring reliable, high-bandwidth connectivity in environments such as data centres, telecommunications infrastructures, and enterprise networks. The construction of the Easylan LSD31100010 ensures optimal performance in maintaining signal integrity and reducing electromagnetic interference, which is essential for ensuring stable and secure data transmission across complex network topologies.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Multimode OM3
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot