Easylan LSD02200075 Fibreglass FO Cable Yellow 7.5 m Network Cable Assemblies

MPN
LSD02200075
Brand
Easylan
EAN-13
4055516051523
Order Code
18-8898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £38.45 £32.68
10+ £31.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan LSD02200075 is a fibreglass fibre optic cable designed for precise and efficient data transfer over optical communication lines. This 7.5-metre network cable assembly in yellow is engineered for high-performance networking based on light waves, delivering reliable data transmission by modulating data onto light signals. It is particularly suited for applications requiring robust and interference-free communication, such as in long-distance telecommunication networks, data centres, and broadband distribution systems. The use of fibreglass material enhances the cable's durability and bandwidth capabilities, making it an essential component in modern network infrastructures where high-speed and secure data transfer is critical.
Length 7.50m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot