Easylan LSD02200050 Fibreglass FO Cable Yellow 5 m Network Cable Assemblies

MPN
LSD02200050
Brand
Easylan
EAN-13
4055516042767
Order Code
18-8897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £31.73 £26.97
10+ £26.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Easylan LSD02200050 is a premium-grade fibreglass fibre optic cable designed for efficient data transfer over a medium distance of 5 metres, and it is distinguished by its bright yellow colour. This network cable assembly facilitates communication by employing optical communication lines, where data transmission is achieved through the modulation of light waves, which provides advantages in terms of speed and bandwidth compared to traditional copper cables. The LSD02200050 is particularly suitable for networking setups that require high-speed data transfer and reliable performance, such as in data centre environments, industrial networking applications, and telecommunications infrastructure. Its construction ensures minimal interference and maximum signal integrity, making it an ideal choice for engineers seeking to maintain optimal data fidelity in complex networking systems.
Length 5.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot