Easylan LSD02200020 Fibreglass FO Cable Yellow 2 m Network Cable Assemblies

MPN
LSD02200020
Brand
Easylan
EAN-13
4055516018281
Order Code
18-8895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (38)
Qty Was Unit Price (Ex VAT)
1+ £27.61 £23.47
10+ £22.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Easylan LSD02200020 is a fibreglass fibre optic cable specifically designed for precise and efficient data transfer in networking applications, characterised by its bright yellow sheathing for easy identification during installation. Utilising advanced optical communication principles, this 2-metre FO network cable transmits data modulated on light waves, ensuring high-speed and reliable connectivity essential for modern IT infrastructure. Engineered for optimal performance, it is ideal for use in data centres, telecommunications networks, and other settings that require swift and secure transmission of large volumes of information. With its robust fibreglass construction, the cable offers enhanced durability and resistance to electromagnetic interference, making it a dependable choice for engineers seeking to maintain high standards of data integrity.
Length 2.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Use Fibre Optic
Connector Version straight
Content 1
Fibre quality Singlemode OS2
Halogen free Yes
Jumper Type Duplex
Product Type FO Cable
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot