Easylan CS1OYCDCD0005 Network Cable Assemblies Yellow 5m

MPN
CS1OYCDCD0005
Brand
Easylan
EAN-13
4055516007117
Order Code
18-8886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £7.44 £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OYCDCD0005 is a high-quality network cable assembly designed to meet the demands of reliable data transmission. This yellow 5-metre ethernet cable features RJ45 connectors, which are standard in connecting various network devices such as routers, switches, and patch panels. Known for its robust construction, this patch cable ensures consistent performance in establishing secure and efficient connections, making it suitable for both commercial and residential networking environments. The product is identified by the alternate description 3461609 and is particularly tailored for applications where stability and network integrity are crucial.
Type Network cable, patch cable
Length 0.50m
Colour Yellow
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot