Easylan CS1OTCDCD0050 Network Cable Assembly Grey 50m

MPN
CS1OTCDCD0050
Brand
Easylan
EAN-13
4055516042156
Order Code
18-8880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.12
10+ £12.64
50+ £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OTCDCD0050 is a high-quality network cable assembly designed for efficient data transmission across network environments. This 50-metre grey cable is equipped with RJ45 connectors, making it ideal for use in ethernet applications such as linking routers, switches, and other networking equipment. Engineered to meet rigorous standards, the cable supports consistent signal transmission, making it suitable for both residential and commercial networking installations. Commonly utilised in settings requiring reliable connectivity, this patch cable serves as a fundamental component for establishing connections within IT infrastructures. Its robust construction ensures durability, making it well-suited for applications demanding long-term performance and stable network operations.
Type Network cable, patch cable
Length 5.00m
Colour Turquoise
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot