Easylan CS1OACDCD0250 Network Cable Assembly grey 2.5m

MPN
CS1OACDCD0250
Brand
Easylan
EAN-13
4055516053084
Order Code
18-8854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £43.48 £36.96
10+ £36.16
50+ £36.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Easylan CS1OACDCD0250 is a robust network cable assembly designed to reliably support high-speed data transmission. This 2.5-metre patch cable utilises RJ45 connectors, making it suitable for applications requiring an ethernet connection, such as linking computers to routers, switches, and other networked devices within local area networks. Engineered with precision, the grey cable ensures seamless connectivity and optimal performance for both commercial and residential networking environments. Its durable construction and flexibility enable it to withstand the demands of frequent use, making it an ideal choice for engineers tasked with establishing and maintaining efficient network infrastructures.
Type Network cable, patch cable
Length 25.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot