Easylan CS1OACDCD0070 Network Cable Assemblies Grey Copper 70m

MPN
CS1OACDCD0070
Brand
Easylan
EAN-13
4055516006875
Order Code
18-8850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £18.74 £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Easylan CS1OACDCD0070, 3461589, is a high-performance network cable assembly designed to meet the rigorous demands of modern data communication systems. This 70-metre grey copper ethernet cable features RJ45 connectors, making it an ideal choice for establishing reliable connections between network devices such as routers, switches, and hubs. As a patch cable, it supports seamless data transfers and low latency transmission, essential for both small office and large enterprise environments. This product is engineered to cater to the needs of IT professionals who require dependable connectivity solutions for network infrastructure setups.
Type Network cable, patch cable
Length 7.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot