Easylan CS1OACDCD0050 Network Cable Assemblies Grey Copper 5m

MPN
CS1OACDCD0050
Brand
Easylan
EAN-13
4055516016348
Order Code
18-8849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Easylan CS1OACDCD0050 is a network cable assembly designed to facilitate efficient data transmission over local area networks. This grey, copper ethernet cable extends to a length of 5 metres and is equipped with RJ45 connectors, making it suitable for reliable connectivity in home and office environments. Typically utilised as a patch cable, it is ideal for linking routers, switches, and other network-enabled devices. The robust construction ensures minimal signal loss and consistent performance, which is crucial in demanding networking applications where reliability and high-speed data transfer are paramount.
Type Network cable, patch cable
Length 5.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot