Easylan CS1OACDCD0010 Network Cable Assembly Grey 10m

MPN
CS1OACDCD0010
Brand
Easylan
EAN-13
4055516016294
Order Code
18-8845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £8.33 £7.08
10+ £6.80
50+ £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Easylan CS1OACDCD0010 is a high-quality network cable assembly designed for reliable data transmission across Ethernet networks. This grey cable, measuring 10 metres in length, is fitted with RJ45 connectors, making it suitable for various networking applications, including connecting computers to routers, switches, and other network devices. As a patch cable, it is designed to ensure seamless and efficient communication in both residential and commercial settings. Its durable construction provides improved signal integrity and longevity, which is essential in environments where dependable network performance is crucial. This cable assembly is an ideal choice for engineers seeking robust connectivity solutions in structured cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot