Easylan CS1OAADAD0070 Network Cable Assembly Blue 7m Length

MPN
CS1OAADAD0070
Brand
Easylan
EAN-13
4055516040879
Order Code
18-8843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Was Unit Price (Ex VAT)
1+ £19.27 £16.38
10+ £15.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Easylan CS1OAADAD0070, is a blue network cable assembly with a length of 7 metres, designed specifically for reliable and efficient ethernet connectivity. This RJ45 cable is part of the Easylan series, known for its robust construction and optimal data transmission capabilities, making it an ideal choice for both residential and commercial networking environments. As a patch cable, it ensures seamless connections between routers, switches, and other network devices, supporting high-speed internet access and network stability. Engineering applications typically include use in structured cabling systems within data centres, office networks, and home setups where consistent and secure data communication is essential. Its durable design helps withstand everyday handling and usage, ensuring longevity and performance under diverse conditions.
Type Network cable, patch cable
Length 7.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 10000 MBit/s
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot