Easylan CPP1OACACA0010 Network Cable Assembly Blue 10m

MPN
CPP1OACACA0010
Brand
Easylan
EAN-13
4055516005618
Order Code
18-8839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £7.22
10+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Easylan CPP1OACACA0010 is a high-quality network cable assembly designed for reliable data transmission in demanding environments. This 10-metre blue ethernet cable, equipped with RJ45 connectors, ensures robust connections suitable for both commercial and residential networking applications. It efficiently supports high-speed data transfer, making it ideal for use with routers, switches, and patch panels. As a versatile tool in engineering, it facilitates the seamless integration of network components in IT infrastructure projects, enhancing system connectivity and performance.
Type Network cable, patch cable
Length 1.00m
Colour Grey
No. of A connectors 1
No. of B connections 1
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot