Easy Maxx 05952 Safety Headlamp Battery-Powered 400 lm 5 Light Modes Robust

Image Representative of Range

Easy Maxx 05952 Safety Headlamp Battery-Powered 400 lm 5 Light Modes Robust

MPN
05952
Brand
easymaxx
EAN-13
4016471059528
Order Code
08-9716
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

The Easymaxx Safety headlamp is a battery-powered torch providing 400 lumens of light. Ideal for outdoor activities and working in low-light conditions, this pocket light offers portable and reliable illumination. Easy to use, the Easymaxx 05952 model ensures safety and efficiency in various settings.
Type Safety headlamp
Battery type AAA
Dim (L x W x H) 136 x 35 x 28 mm
Factory colour Black
Height 28mm
Illumination Range (high) 150m
Length 136mm
Luminous flux (high) 400lm
Luminous flux (low) 350lm
Material Light metal
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Width 35mm

Reviews

Be the first to submit a review

Trustpilot