EAO PIF-02T-005 EAO Series45 Round 5 Watt Inductive Charger, 5V Micro B

MPN
PIF-02T-005
Brand
EAO
EAN-13
0796548235782
Order Code
53-0328
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

EAO Round table top single coil wireless charger (EAO Series 45 Round 5 Watt Inductive Charger, 5V Micro B) is a soft-touch rubber coated single coil charger with a micro USB power input and output socket.


  • Power consumption 5W–10W, input voltage 5V +/- 0.25V
  • Maximum output current (via Micro USB ) 1.0A
  • Maximum inductive charging current 1.0A
  • Qi Certified

Note: Charge cables are not included.
Type Inductive charger
Output Current 1A
Dimensions 70 x 70 x 13.7mm
Output Voltage 5V DC
Output Voltage (DC) 5V DC
Plug Type Micro USB
Power Rating 5 -10W
Supply Voltage Range 5V

Reviews

Be the first to submit a review

Trustpilot