EAO Emergency Stop Buttons Series 51 Range

Attractive and compact. The EAO Series 51 Switch Range is an oil and watertight, high-quality switch range that includes pushbuttons, indicators, illuminated selector switches, key locks, and "mono-block" stop switches.
Description Image Product Buy Pricing (Ex VAT) Contacts Function Terminal Concat Weight Switch Function Type IP Rating Approbations Button Colour Conformities Contacts Concat Contacts Material Current Rating Design Erp Ehq Custom Number Erp Ehq Source Country Front Dimension Concat Front Form Lens Colour Lens Illumination
EAO 51-253.022 Series 51 Switch Stop Twist Release Red 1NC/1NO Plug In Terminal
EAO 51-253.022 Series 51 Switch Stop Twist Release Red 1NC/1NO Plug In Terminal
Standard range
Order code: 53-0835
MPN: 51-253.022

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £32.07
10+ £27.47
25+ £23.63
Price per unit Ex VAT
1 NC | 1 NO Stop Switch Plug-in terminal, 2.8 X 0.5 Mm 0.01593 Maintained Twist Release Ip65, According To Din En 60529 Cb (iec 61058-1), Csa, Enec (en 61058-1), Ul Red Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) 1 Nc / 1 No Gold 5A Raised 8536.5000 Ch Ø 24,5mm Round Red Non Illuminated
EAO 51-256.025 Series 51 Switch Stop Twist Release Red 1NC/1NO Soldering Term
EAO 51-256.025 Series 51 Switch Stop Twist Release Red 1NC/1NO Soldering Term
Standard range
Order code: 53-0836
MPN: 51-256.025

Despatched same day - 5 in stockAdditional quantity lead time 9 days
1+ £27.66
10+ £26.49
25+ £25.40
Price per unit Ex VAT
Soldering terminal 0.01386 Maintained Twist Release Ip65, According To Din En 60529 Cb (iec 61058-1), Csa, Enec (en 61058-1), Ul Red Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) 1 Nc / 1 No Gold 5A Raised 8536.5000 Ch Ø 24,5mm Round Red Non Illuminated

Trustpilot