EAO 51-256.025 Series 51 Switch Stop Twist Release Red 1NC/1NO Soldering Term

MPN
51-256.025
Brand
EAO
Order Code
53-0836
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.96
10+ £26.79
25+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The EAO Series 51 features a latched twist to release stop switch actuator which has a plastic housing and red mushroom head switch. This stop switch is IP65 rated and has a switching rating of 250V @ 5A.

Attractive and compact. The EAO Series 51 Switch Range is an oil and watertight, high-quality switch range that includes pushbuttons, indicators, illuminated selector switches, key locks, and "mono-block" stop switches.


  • Switching Action: Latching
  • Function: Stop Switch
  • Switching Current: 5A
  • Contacts: 1 NC
  • 1 NO
  • Contact Material: Gold
  • Housing Material: Plastic
  • Housing Colour: Black
  • Button Material: Plastic
  • Button Colour: Red
  • Button Diameter: Ø 24.5 mm
  • Mounting cut-out: Ø 16.2 mm
  • Front IP protection: IP65
  • Weight 0.011 kg
Switch Function Maintained
Type Twist Release
IP Rating Ip65, According To Din En 60529
Approbations Cb (iec 61058-1), Csa, Enec (en 61058-1), Ul
Button Colour Red
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contacts Concat 1 Nc / 1 No
Contacts Material Gold
Current Rating 5A
Design Raised
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 24,5mm
Front Form Round
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime 100 000 Cycles Of Operation
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Release Type Twist To Unlock
Switching Action Concat Maintained
Switching System Snap-action Switching Element
Terminal Concat Soldering terminal
Voltage Rating 250V
Weight 0.01386

Reviews

Be the first to submit a review

Trustpilot