EAO 61-6441.4047 EAO Series61 Switch Emergency-Stop Twist Release 1Nc St/Pt

MPN
61-6441.4047
Brand
EAO
Order Code
53-0172
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.98
10+ £43.53
25+ £42.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 01/04/2027


This EAO 61-6441.4047 Series 61 Switch Emergency-Stop Twist Release has a 'foolproof' precise trigger action and a green position indication ring. The IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets. The lightweight design puts minimal strain on equipment and has a space efficient cut-out diameter making it ideal for compact areas. The Series 61 Twist Release Emergency stop complies with latest emergency-stop switches standards EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850.


  • Mounting: Cut-out Ø16mm
  • Front Dimension: Ø27mm
  • Design: Raised
  • Weight: 0.018kg
  • Marking: Arrows
  • Lens Material: Plastic
  • Lens Colour: Red
  • Lens Profile: Mushroom
  • IP Rating: IP69K


Switch Function Maintained
Type Emergency Stop with Twist Release
Approbations Cb (en 60947), Ul Nisd (culus, Ul Eu) Listed E-file-nr.: E341760
Climate Resistance Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Dry Heat: 96 Hours, + 65 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 25 °c (as Per En Iec 60068-2-1) ) Uv Test, 56 Days (en 60068-2-5:1999)
Conformities Ce, Ukca
Contact Configuration 1NC
Contacts Concat 1 Nc
Current Rating 50V
Dimensions Concat Ø 27mm
Electrical Lifetime =20 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 27mm
Front Form Round
Illumination Type Indication Ring
Lens Colour Red
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Mushroom-head
Mechanical Lifetime =20 000 Cycles Of Operation
Mounting Cut-out 16mm
Operating Temperature – 25 °c … + 55°C
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Release Type Twist To Unlock
Shock Resistance Max. 150 M / S², Pulse Width 11 Ms, 3-axis, (semi-sinusoidal As Per En Iec 60068-2-27)
Switching Action Concat Maintained
Terminal Concat Plug-in terminal, 2.8 X 0.5 Mm
Thermal Current Ith 0.5 A (en Iec 60947-5-1 / Max. Current In Continuous Operation At Max. + 55 Degrees C)
Vibration Resistance Max. 100 M / S² From 10 Hz ... 500 Hz, 20 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.01748

Reviews

Be the first to submit a review

Trustpilot