EAO 45-50J.140S Series 45 Emergency-Stop Legend Self-Adhesive Yellow

MPN
45-50J.140S
Brand
EAO
Order Code
53-0834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £7.08 £7.02
10+ £6.81 £6.74
25+ £6.41 £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 9 days

The EAO Series 45 features a yellow self-adhesive Emergency Stop legend.

Innovative, comprehensive and Modular. Aesthetic and robust in use. EAO's Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties.


  • Function: Emergency Stop Legend
  • Material: Plastic
  • Colour: Yellow
  • Size: Ø 75 mm
  • Mounting cut-out: Ø 23 mm
  • Weight 0.004 kg
Type Legend Plate
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Colour Yellow
Dimensions Concat Ø 75mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country De
Marking Text Emergency Stop
Material Plastic
Operating Concat /
Output Hsd Yes
Weight 0.003

Reviews

Be the first to submit a review

Trustpilot