EAO 45-320.1H42 EAO Series45 Illum Element FrontMount Green Spring 24-240VAc/Dc

MPN
45-320.1H42
Brand
EAO
Order Code
53-0315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £23.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-320.1H42 Series 45 Illuminative Element has a front mount green spring terminal. It is compatible with the EAO series 45 emergency stop switches.


  • Terminal: Spring Terminal
  • Operating voltage: 24-240V AC/DC
  • Weight: 0.01g
  • Illumination Colour: Green
  • Type Illumination Element
    Component Mounting Type Front Mounting
    Current Rating 24-240V AC/DC
    Erp Ehq Custom Number 8538.9000
    Erp Ehq Source Country Cz
    Illumination Colour Concat Green
    Illumination Colour(s) Green LED
    Luminosity Concat 900 - 1400 Mcd
    Operating Concat 24 - 240 V
    Operating Voltage 1 Concat 24 - 240 V
    Operating Voltage Concat 24 - 240 V Ac/dc
    Output Hsd Yes
    Terminal Concat Spring-type Terminal
    Voltage Rating 24-240V
    Weight 0.01

    Reviews

    Be the first to submit a review

    Trustpilot