EAO 45-320.1E41 EAO Series45 Illum Element Front Mount Red Spring 6-24V Ac/Dc

MPN
45-320.1E41
Brand
EAO
Order Code
53-0310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £21.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

This EAO 45-320.1E41 Series 45 Illuminative Element has a front mount red spring terminal. It is compatible with the EAO series 45 emergency stop switches.


  • Terminal: Spring Terminal
  • Operating voltage: 6-24V AC/DC
  • Weight: 0.009kg
  • Illumination Colour: Red
  • Type Illumination Element
    Component Mounting Type Front Mounting
    Current Rating 6-24V AC/DC
    Erp Ehq Custom Number 8538.9000
    Illumination Colour Concat Red
    Illumination Colour(s) Red LED
    Luminosity Concat 450 - 1120 Mcd
    Operating Concat 6 - 24 V
    Operating Voltage 1 Concat 6 - 24 V
    Operating Voltage Concat 6 - 24 V Ac/dc
    Output Hsd Yes
    Product Variant Cz
    Terminal Concat Spring-type Terminal
    Voltage Rating 6-24V
    Weight 0.008

    Reviews

    Be the first to submit a review

    Trustpilot